Part Details for D38999/26ZF35SN by Amphenol Corporation
Results Overview of D38999/26ZF35SN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D38999/26ZF35SN Information
D38999/26ZF35SN by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D38999/26ZF35SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
D38999/26ZF35SN
|
Avnet Americas | - Bulk (Alt: D38999/26ZF35SN) COO: United Kingdom of Great Britain and Northern Irela RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$276.6450 / $483.6318 | Buy Now |
|
DISTI #
D38999/26ZF35SN
|
PEI Genesis | TV 11C 11#12 SKT PLUG ZNI Min Qty: 1 | 65 |
|
$133.0400 / $194.4400 | Buy Now |
|
|
Powell Electronics | TV 66C 66#22D SKT PLUG Min Qty: 1 | 49 |
|
$138.5100 / $160.4900 | Buy Now |
|
DISTI #
D38999/26ZF35SN
|
Avnet Abacus | (Alt: D38999/26ZF35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: D38999/26ZF35SN by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D38999/26ZF35SN
D38999/26ZF35SN Part Data Attributes
|
|
D38999/26ZF35SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26ZF35SN
Amphenol Corporation
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | AMPHENOL CORP | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Factory Lead Time | 14 Weeks | |
| Samacsys Manufacturer | Amphenol | |
| Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
| Backshell Type | SOLID | |
| Body/Shell Style | PLUG | |
| Connector Type | MIL SERIES CONNECTOR | |
| Contact Finish Mating | GOLD OVER NICKEL | |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Quantities | 66 | |
| Contact Sizes | 22D | |
| Coupling Type | THREADED | |
| DIN Conformance | NO | |
| Degrees of Rotation | 80 | |
| Empty Shell | NO | |
| Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| JESD-609 Code | e4 | |
| MIL Conformance | YES | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Type | CABLE | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| Polarization | N | |
| Shell Finish | ZINC NICKEL | |
| Shell Material | ALUMINUM ALLOY | |
| Shell Size | F | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 66 | |
| Unique Insert Number | F35 |
Alternate Parts for D38999/26ZF35SN
This table gives cross-reference parts and alternative options found for D38999/26ZF35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26ZF35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| D38999/26GF35SN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26ZF35SN vs D38999/26GF35SN |
| D38999/26FF35JN | Amphenol Corporation | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26ZF35SN vs D38999/26FF35JN |
| DTS26W19-35SN | TE Connectivity | Check for Price | (DTS26W19-35SN) PLUG ASSY | D38999/26ZF35SN vs DTS26W19-35SN |
| EN3645J6FN35FN | TE Connectivity | Check for Price | MIL Series Connector, 66 Contact(s), Composite, Female, Crimp Terminal, Plug | D38999/26ZF35SN vs EN3645J6FN35FN |
| D38999/26CF35SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26ZF35SN vs D38999/26CF35SN |
| CJ1426WF35S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26ZF35SN vs CJ1426WF35S |
| AE326WF35SN | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | D38999/26ZF35SN vs AE326WF35SN |
| D38999/26MF35SN | Amphenol Corporation | Check for Price | MIL Series Connector, 66 Contact(s), Composite, Female, Crimp Terminal, Plug, | D38999/26ZF35SN vs D38999/26MF35SN |
| BACC63CT19D35SN | Eaton Corporation | Check for Price | MIL Series Connector, 66 Contact(s), Composite, Female, Crimp Terminal, Plug, | D38999/26ZF35SN vs BACC63CT19D35SN |
| CJ1426SF35SN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | D38999/26ZF35SN vs CJ1426SF35SN |