Part Details for D38999/32W15N by Defense Logistics Agency
Overview of D38999/32W15N by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D38999/32W15N
D38999/32W15N CAD Models
D38999/32W15N Part Data Attributes
|
D38999/32W15N
Defense Logistics Agency
Buy Now
|
Compare Parts:
D38999/32W15N
Defense Logistics Agency
Connector Accessory, Protective Cover, Aluminum,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 15, D |