Part Details for D38999/33W11R by Glenair Inc
Overview of D38999/33W11R by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/33W11R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7660
|
Newark | Connector |Glenair D38999/33W11R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$77.9300 / $298.4400 | Buy Now |
DISTI #
49AC3641
|
Newark | D38999/33W11R Rohs Compliant: No |Glenair D38999/33W11R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$23.2000 | Buy Now |
DISTI #
3937-D38999/33W11R-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$453.6400 | Buy Now |
DISTI #
D38999/33W11R
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Aluminum Olive Drab Cadmium - Bulk (Alt: D38999/33W11R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 211000 Factory Stock |
|
$24.8229 | Buy Now |
DISTI #
654-D38999/33W11R
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Not Compliant | 8 |
|
$119.2800 / $431.0400 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Receptacle Protective Covers Aluminum Olive Drab Cadmium |
3 Partner Stock |
|
$10.5200 / $34.1500 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | ELECTRONIC COMPONENT | 2 |
|
$89.7683 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 1 |
|
$12.9152 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 3 |
|
$15.7500 / $16.8750 | Buy Now |
Part Details for D38999/33W11R
D38999/33W11R CAD Models
D38999/33W11R Part Data Attributes
|
D38999/33W11R
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/33W11R
Glenair Inc
Connector Accessory, Protective Cover, Aluminum,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 11 |
Alternate Parts for D38999/33W11R
This table gives cross-reference parts and alternative options found for D38999/33W11R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/33W11R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/33W11R | Connector Accessory, Protective Cover, Aluminum, | Defense Logistics Agency | D38999/33W11R vs D38999/33W11R |