Part Details for D38999/44FE8AB by Glenair Inc
Overview of D38999/44FE8AB by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/44FE8AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ8219
|
Newark | Connector |Glenair D38999/44FE8AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$517.0500 / $2,001.0100 | Buy Now |
DISTI #
D38999/44FE8AB
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 8 Position Pin Contact 17 Shell Size Aluminum Alloy - Bulk (Alt: D38999/44FE8AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$487.5590 / $2,223.3450 | Buy Now |
DISTI #
631-D38999/44FE8AB
|
Mouser Electronics | Circular MIL Spec Connector Environmental Connectors | 0 |
|
$868.2600 | Order Now |
DISTI #
D38999/44FE8AB
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 8 Position Pin Contact 17 Shell Size Aluminum Alloy - Bulk (Alt: D38999/44FE8AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$376.0344 / $2,223.3450 | Buy Now |
DISTI #
D38999/44FE8AB
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Jam Nut Receptacle 8 Position Pin Contact 17 Shell Size Aluminum Alloy - Bulk (Alt: D38999/44FE8AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$376.0344 / $2,223.3450 | Buy Now |
DISTI #
GLED38999/44FE8AB
|
Interstate Connecting Components | 38999 CONNECTOR | 0 |
|
$599.4783 / $2,964.4600 | Buy Now |
DISTI #
D38999/44FE8AB
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$1,399.4230 / $6,340.8330 | Buy Now RFQ |
Part Details for D38999/44FE8AB
D38999/44FE8AB CAD Models
D38999/44FE8AB Part Data Attributes
|
D38999/44FE8AB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/44FE8AB
Glenair Inc
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 850-002-16-364,M39029/58-364 | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BREECH | |
Degrees of Rotation | 90 | |
Other Description | JAM NUT MOUNTING RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | E8 |