-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3SHA1R1
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.001A - Tape and Reel (Alt: D3SHA1R1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9581 / $1.1862 | Buy Now |
DISTI #
653-D3SH-A1R1
|
Mouser Electronics | Basic / Snap Action Switches Long Lever SPST-NO Rt actuate w/boss RoHS: Compliant | 5877 |
|
$0.9980 / $1.6500 | Buy Now |
DISTI #
V72:2272_11442725
|
Arrow Electronics | Switch Detector N.O. SPST Long Lever J-Bend 0.001A 5VDC SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2231 Container: Cut Strips | Americas - 849 |
|
$1.0614 / $1.3214 | Buy Now |
DISTI #
D3SH-A1R1
|
TTI | Basic / Snap Action Switches Long Lever SPST-NO Rt actuate w/boss RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.9700 / $1.0500 | Buy Now |
DISTI #
D3SHA1R1
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.001A - Tape and Reel (Alt: D3SHA1R1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9581 / $1.1862 | Buy Now |
DISTI #
OMRON D3SH-A1R1
|
PEI Genesis | Snap Acting/Limit Switch | 30000 |
|
Buy Now | |
DISTI #
000000000002731317
|
Sager | Basic / Snap Action Switches Long Lever SPST-NO Rt actuate w/boss Min Qty: 1000 | 0 |
|
$1.1000 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D3SH-A1R1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D3SH-A1R1
OMRON Corporation
Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 3.8mm, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 3.8 mm | |
Body Breadth | 3 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 3.1 mm | |
Contact Current(DC)-Max | 0.001 A | |
Contact (DC) Max Rating R Load | .001A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.24 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |