Part Details for D3V-11-3C5-K by OMRON Corporation
Overview of D3V-11-3C5-K by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D3V-11-3C5-K
D3V-11-3C5-K CAD Models
D3V-11-3C5-K Part Data Attributes
|
D3V-11-3C5-K
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D3V-11-3C5-K
OMRON Corporation
Snap Acting/Limit Switch, SPST, Momentary, 11A, 8VDC, 2.2mm, Quick Connect Terminal, Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.2 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 11A@250VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 11 A | |
Contact (DC) Max Rating R Load | 11A@8VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 8 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for D3V-11-3C5-K
This table gives cross-reference parts and alternative options found for D3V-11-3C5-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3V-11-3C5-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3V-11-2C5 | Snap Acting/Limit Switch, SPST, Momentary, 11A, 8VDC, 2.2mm, Quick Connect Terminal, Plunger Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-11-3C5-K vs D3V-11-2C5 |
D3V-11-2C5-K | Snap Acting/Limit Switch, SPST, Momentary, 11A, 8VDC, 2.2mm, Quick Connect Terminal, Plunger Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-11-3C5-K vs D3V-11-2C5-K |
D3V-11-3C25-K | Snap Acting/Limit Switch, SPST, Momentary, 11A, 8VDC, 2.2mm, Quick Connect Terminal, Plunger Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-11-3C5-K vs D3V-11-3C25-K |
D3V-11-3A5-K | Snap Acting/Limit Switch, SPST, Momentary, 11A, 8VDC, 2.2mm, Quick Connect Terminal, Plunger Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-11-3C5-K vs D3V-11-3A5-K |
D3V-11-3C25 | Snap Acting/Limit Switch, SPST, Momentary, 11A, 8VDC, 2.2mm, Quick Connect Terminal, Plunger Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-11-3C5-K vs D3V-11-3C25 |
D3V-11-3C5 | Snap Acting/Limit Switch, SPST, Momentary, 11A, 8VDC, 2.2mm, Quick Connect Terminal, Plunger Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-11-3C5-K vs D3V-11-3C5 |
D3V-11-2C25-K | Snap Acting/Limit Switch, SPST, Momentary, 11A, 8VDC, 2.2mm, Quick Connect Terminal, Plunger Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-11-3C5-K vs D3V-11-2C25-K |