Part Details for D4043 by Avel Lindberg
Overview of D4043 by Avel Lindberg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for D4043
D4043 CAD Models
D4043 Part Data Attributes
|
D4043
Avel Lindberg
Buy Now
Datasheet
|
Compare Parts:
D4043
Avel Lindberg
Power Transformer, 230VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AVEL LINDBERG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Diameter | 120 mm | |
Height | 51 mm | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.88 A | |
Output Voltage 1 | 40 V | |
Output Voltage 2 | 40 V | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 230 VA |