Part Details for D443-S1AA by The Cherry Corporation
Overview of D443-S1AA by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D443-S1AA
D443-S1AA CAD Models
D443-S1AA Part Data Attributes:
|
D443-S1AA
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
D443-S1AA
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2.4892mm, Solder Lug Terminal, Pushbutton Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | STANDARD FORCE | |
Body Breadth | 10.3124 mm | |
Body Color | RED | |
Body Height | 15.875 mm | |
Body Length or Diameter | 27.813 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Housing Material | POLYESTER | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.7939 N | |
Operating Position | 0.578 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |
Alternate Parts for D443-S1AA
This table gives cross-reference parts and alternative options found for D443-S1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D443-S1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D443-C3AA | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount, | The Cherry Corporation | D443-S1AA vs D443-C3AA |
D44C-Y5AA | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount, | The Cherry Corporation | D443-S1AA vs D44C-Y5AA |
D44C-A1AA | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2.4892mm, Pushbutton Actuator, | The Cherry Corporation | D443-S1AA vs D44C-A1AA |
D443-Z5AA | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount, | The Cherry Corporation | D443-S1AA vs D443-Z5AA |
D443-R2AA | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount, | The Cherry Corporation | D443-S1AA vs D443-R2AA |
D44C-Q1AA | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount, | The Cherry Corporation | D443-S1AA vs D44C-Q1AA |
D44C-P4AA | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2.4892mm, 3 PCB Hole Cnt, Solder Terminal, Pushbutton Actuator, Through Hole-right Angle, | The Cherry Corporation | D443-S1AA vs D44C-P4AA |
D443-Q3AA | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount, | The Cherry Corporation | D443-S1AA vs D443-Q3AA |
D44C-Z5AA | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount, | The Cherry Corporation | D443-S1AA vs D44C-Z5AA |
D443-PAAA | Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2.4892mm, 3 PCB Hole Cnt, Solder Terminal, Pushbutton Actuator, Through Hole-right Angle, | The Cherry Corporation | D443-S1AA vs D443-PAAA |