Part Details for D449-R1MD-G2 by The Cherry Corporation
Overview of D449-R1MD-G2 by The Cherry Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D449-R1MD-G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 | 0 |
|
$3.3600 | Buy Now |
DISTI #
76837665
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2401 | Americas - 715 |
|
$4.5697 / $8.1664 | Buy Now |
Part Details for D449-R1MD-G2
D449-R1MD-G2 CAD Models
D449-R1MD-G2 Part Data Attributes:
|
D449-R1MD-G2
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
D449-R1MD-G2
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, 1.6002mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.122 inch | |
Actuator Travel | 1.6002 mm | |
Body Breadth | 10.3124 mm | |
Body Height | 15.9004 mm | |
Body Length or Diameter | 27.7876 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 50000 Cycle(s) | |
Operating Temperature-Min | -40 °C | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | BRASS |