Part Details for D44H7 by Fairchild Semiconductor Corporation
Overview of D44H7 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D44H7
D44H7 CAD Models
D44H7 Part Data Attributes
|
D44H7
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
D44H7
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for D44H7
This table gives cross-reference parts and alternative options found for D44H7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D44H7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D44H8G | Power Bipolar Transistor, NPN, 10 A, 60 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | D44H7 vs D44H8G |
D44H7 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | D44H7 vs D44H7 |
D44H8 | Power Bipolar Transistor, NPN, 10 A, 60 V, 400-TUBE | onsemi | D44H7 vs D44H8 |
D44H7 | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | D44H7 vs D44H7 |
D44H8 | NPN SILICON POWER TRANSISTORS | STMicroelectronics | D44H7 vs D44H8 |
D44H8 | NPN Power Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 400/RAIL | Fairchild Semiconductor Corporation | D44H7 vs D44H8 |
D44H8 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT PACKAGE-3 | Rectron Semiconductor | D44H7 vs D44H8 |