Datasheets
D44H8G by:

Overview of: D44H8G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: D44H8G

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
1,123 Tube
  • 1 $1.2600
  • 10 $1.1260
  • 100 $0.8777
  • 500 $0.7250
  • 1,000 $0.5724
  • 2,000 $0.5342
  • 5,000 $0.5075
  • 10,000 $0.4884
View this part on Avnet Americas
471 Tube
  • 50 $0.4729
  • 60 $0.4603
  • 110 $0.4477
  • 250 $0.4351
  • 500 $0.4225
View this part on Newark
0 Bulk
  • 100 $0.8770
View this part on Newark
127 Bulk
  • 1 $1.2500
  • 10 $1.1300
  • 100 $0.8770
  • 500 $0.7240
  • 1,000 $0.5720
  • 2,500 $0.5340
  • 10,000 $0.5210
View this part on RS
5 Bulk
  • 1 $1.3040
  • 10 $1.1180
  • 100 $0.8270
  • 250 $0.8150
  • 500 $0.7100
View this part on Ameya Holding Limited
1,173
View this part on ComS.I.T. USA
330
View this part on Avnet Europe
0
  • 50 $1.1471
  • 100 $1.0640
  • 200 $0.8978
  • 300 $0.8146
  • 400 $0.7382
  • 500 $0.6484
  • 5,000 $0.6085
View this part on element14 Asia-Pacific
229 Each
  • 1 $1.7562
  • 10 $1.5865
  • 50 $1.5718
  • 100 $1.2249
  • 500 $1.0183
  • 1,000 $0.7969
  • 2,500 $0.7453
  • 5,000 $0.7298
View this part on Farnell
229 Each
  • 1 $1.6864
  • 10 $1.5031
  • 100 $1.1793
  • 500 $0.9727

Part Details for: D44H8G

CAD Models

Part Data Attributes

D44H8G onsemi

Buy Now Datasheet

Compare Parts:

D44H8G onsemi Power Bipolar Transistor, NPN, 10 A, 60 V, TO-220 3 LEAD STANDARD, 50-TUBE

Source Content uid D44H8G
Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code TO-220AB
Package Description ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN
Pin Count 3
Manufacturer Package Code 221A-09
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.29.00.75
Factory Lead Time 4 Weeks
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 50 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz

Alternate Parts for: D44H8G

Part Number Description Manufacturer Compare
D44H7 Transistors Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Fairchild Semiconductor Corporation D44H8G vs D44H7
D44H8 Transistors Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT PACKAGE-3 Rectron Semiconductor D44H8G vs D44H8
Part Number Description Manufacturer Compare
D44H8 Transistors Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT PACKAGE-3 Rectron Semiconductor D44H8G vs D44H8
D44H7 Transistors Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Fairchild Semiconductor Corporation D44H8G vs D44H7

Related Parts

Update Alert Settings for: D44H8G by onsemi

  • Please alert me when D44H8G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D44H8G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D44H8G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D44H8G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D44H8G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D44H8G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.