Part Details for D44LR1LD by The Cherry Corporation
Overview of D44LR1LD by The Cherry Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D44LR1LD
D44LR1LD CAD Models
D44LR1LD Part Data Attributes
|
D44LR1LD
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
D44LR1LD
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 6A, 30VDC, 5.5mm, Quick Connect Terminal, Button Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THE CHERRY CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.5 mm | |
Actuator Type | BUTTON TYPE | |
Additional Feature | LIGHT FORCE, STANDARD RATIO | |
Body Breadth | 10.31 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 27.81 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.3725 N | |
Operating Position | 0.551 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for D44LR1LD
This table gives cross-reference parts and alternative options found for D44LR1LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D44LR1LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D44LR1ML | Snap Acting/Limit Switch, SPDT, Momentary, 6A, 30VDC, 20.6mm, Quick Connect Terminal, Button Type Actuator, Panel Mount, ROHS COMPLIANT | The Cherry Corporation | D44LR1LD vs D44LR1ML |