D477-V3TA
The Cherry Corporation
Description: Snap Acting/Limit Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount,

Overview of D477-V3TA by The Cherry Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D477-V3TA by The Cherry Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D477-V3TA by The Cherry Corporation

D477-V3TA
The Cherry Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
THE CHERRY CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
Actuator Finish
NICKEL
Actuator Length
0.987 inch
Actuator Material
STEEL
Actuator Type
ROLLER LEVER
Additional Feature
LIGHT FORCE, HIGH RATIO
Body Breadth
10.3124 mm
Body Color
RED
Body Height
15.875 mm
Body Length or Diameter
27.813 mm
Center Contact Material
BERYLLIUM COPPER
Contact (AC) Max Rating R Load
3A@250VAC
Contact Current(AC)-Max
3 A
Contact Function
OFF-(ON)
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
250 V
End Contact Material
BERYLLIUM COPPER
Housing Material
POLYESTER
Insulator Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Finish
Matte Tin (Sn)
Terminal Length
0.48 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. D477-V3TA
    The Cherry Corporation
    Snap Acting/Limit Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D477-V3TA by The Cherry Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D477-V3TA by The Cherry Corporation

Select Manufacturer
Which Manufacturer of D477-V3TA would you like to use for your alert(s)?
  • Please alert me when D477-V3TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D477-V3TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D477-V3TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D477-V3TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D477-V3TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D477-V3TA by The Cherry Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: