Part Details for D4BL-2DRA by OMRON Corporation
Overview of D4BL-2DRA by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for D4BL-2DRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4BL2DRA
|
Avnet Americas | D4BL-2DRA - Bulk (Alt: D4BL2DRA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$433.9296 / $519.2928 | Buy Now |
DISTI #
653-D4BL-2DRA
|
Mouser Electronics | Limit Switches SOLENOID INTERLOCK SW 24VDC RoHS: Compliant | 1 |
|
$516.8900 / $539.5600 | Buy Now |
DISTI #
D4BL-2DRA
|
TME | Safety switch: bolting, D4BL, NC x2, IP67, Electr.connect: G1/2 Min Qty: 1 | 0 |
|
$780.0900 / $903.2600 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 24 |
|
$652.5636 | Buy Now |
|
Neutron USA | Switch, Interlock, Mechanical lock, N.C. SPST/DPST Key 3A 250VAC Screw Mount | 12 |
|
$1,319.7800 | Buy Now |
Part Details for D4BL-2DRA
D4BL-2DRA CAD Models
D4BL-2DRA Part Data Attributes
|
D4BL-2DRA
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4BL-2DRA
OMRON Corporation
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | SAFETY DOOR SWITCH |