There are no models available for this part yet.
Overview of D4N-6172 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61729-1010RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Receptacle, Type B, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
61729-0010RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Receptacle, Type B, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
617230005 | Amphenol Communications Solutions | SFP+ Cable Assembly, 30 AWG, 2.5 meters, passive, pull to release |
Price & Stock for D4N-6172 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D4N6172
|
Avnet Americas | D4N-6172 - Bulk (Alt: D4N6172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.4772 / $41.2596 | Buy Now | |
DISTI #
653-D4N-6172
|
Mouser Electronics | Limit Switches D4N-6172 RoHS: Compliant | 0 |
|
$38.6500 / $54.2500 | Order Now |
CAD Models for D4N-6172 by OMRON Corporation
Part Data Attributes for D4N-6172 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Omron Electronics
|
Actuator Travel
|
9 mm
|
Actuator Type
|
ONE-WAY ROLLER LEVER
|
Body Breadth
|
30 mm
|
Body Height
|
56 mm
|
Body Length or Diameter
|
56 mm
|
Contact (AC) Max Rating R Load
|
10A@240VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
2.5 A
|
Contact (DC) Max Rating R Load
|
2.5A@250VDC
|
Contact Voltage(AC)-Max
|
240 V
|
Contact Voltage(DC)-Max
|
250 V
|
Electrical Life
|
300000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
5 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Pre-Travel-Max
|
4 mm
|
Sealing
|
IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SCREW
|
Alternate Parts for D4N-6172
This table gives cross-reference parts and alternative options found for D4N-6172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D4N-6172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D4N-2B72 | Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, 9mm, Screw Terminal, One-way Roller Lever Actuator, Panel Mount | OMRON Corporation | D4N-6172 vs D4N-2B72 |
D4N-6E62 | Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, 9mm, Screw Terminal, One-way Roller Lever Actuator, Panel Mount | OMRON Corporation | D4N-6172 vs D4N-6E62 |
D4N-1272 | Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, 9mm, Screw Terminal, One-way Roller Lever Actuator, Panel Mount | OMRON Corporation | D4N-6172 vs D4N-1272 |
D4N-1E72 | Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, 9mm, Screw Terminal, One-way Roller Lever Actuator, Panel Mount | OMRON Corporation | D4N-6172 vs D4N-1E72 |
D4N-9172 | Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, 9mm, Screw Terminal, One-way Roller Lever Actuator, Panel Mount | OMRON Corporation | D4N-6172 vs D4N-9172 |
D4N-1E62 | Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, 9mm, Screw Terminal, One-way Roller Lever Actuator, Panel Mount | OMRON Corporation | D4N-6172 vs D4N-1E62 |
D4N-2262 | Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, 9mm, Screw Terminal, One-way Roller Lever Actuator, Panel Mount | OMRON Corporation | D4N-6172 vs D4N-2262 |
D4N-9E62 | Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, 9mm, Screw Terminal, One-way Roller Lever Actuator, Panel Mount | OMRON Corporation | D4N-6172 vs D4N-9E62 |
D4N-6B62 | Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, 9mm, Screw Terminal, One-way Roller Lever Actuator, Panel Mount | OMRON Corporation | D4N-6172 vs D4N-6B62 |
D4N-2162 | Snap Acting/Limit Switch, DPST, Momentary, 2.5A, 250VDC, 9mm, Screw Terminal, One-way Roller Lever Actuator, Panel Mount | OMRON Corporation | D4N-6172 vs D4N-2162 |