Part Details for D4NS-3DF by OMRON Corporation
Overview of D4NS-3DF by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for D4NS-3DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003671524
|
Sager | Limit Switches Interlock | 0 |
|
Buy Now |
Part Details for D4NS-3DF
D4NS-3DF CAD Models
D4NS-3DF Part Data Attributes:
|
D4NS-3DF
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4NS-3DF
OMRON Corporation
Safety Door Switch, 3PST, Momentary, Screw Terminal, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | CONTACT RATING FOR AC: 10 A, 250 VAC | |
Body Breadth | 30 mm | |
Body Height | 96 mm | |
Body Length or Diameter | 31 mm | |
Electrical Life | 300000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PST | |
Switch Type | SAFETY DOOR SWITCH | |
Termination Type | SCREW |