Part Details for D50P24A6RX29LF by Amphenol Communications Solutions
Overview of D50P24A6RX29LF by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Part Details for D50P24A6RX29LF
D50P24A6RX29LF CAD Models
D50P24A6RX29LF Part Data Attributes
|
D50P24A6RX29LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D50P24A6RX29LF
Amphenol Communications Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D50P24A6RX29LF
This table gives cross-reference parts and alternative options found for D50P24A6RX29LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50P24A6RX29LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50P91C4GL00 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D50P24A6RX29LF vs D50P91C4GL00 |
D50P91C4PX00 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D50P24A6RX29LF vs D50P91C4PX00 |
DD50P064TXGLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D50P24A6RX29LF vs DD50P064TXGLF |
D50P82C6GX00 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D50P24A6RX29LF vs D50P82C6GX00 |
D50P91C4GI00 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D50P24A6RX29LF vs D50P91C4GI00 |