Part Details for D50P81C6GX1D by Amphenol FCi
Overview of D50P81C6GX1D by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50P81C6GX1D
D50P81C6GX1D CAD Models
D50P81C6GX1D Part Data Attributes
|
D50P81C6GX1D
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D50P81C6GX1D
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D50P81C6GX1D
This table gives cross-reference parts and alternative options found for D50P81C6GX1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50P81C6GX1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50P81C6GX1DLF | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol FCi | D50P81C6GX1D vs D50P81C6GX1DLF |