Part Details for D50P81C6GX1DLF by Amphenol FCi
Overview of D50P81C6GX1DLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for D50P81C6GX1DLF
D50P81C6GX1DLF CAD Models
D50P81C6GX1DLF Part Data Attributes
|
D50P81C6GX1DLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D50P81C6GX1DLF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 |
Alternate Parts for D50P81C6GX1DLF
This table gives cross-reference parts and alternative options found for D50P81C6GX1DLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50P81C6GX1DLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50P91C6GL00 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D50P81C6GX1DLF vs D50P91C6GL00 |
D50P91C6PX00 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D50P81C6GX1DLF vs D50P91C6PX00 |
D50P91C4PX00 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D50P81C6GX1DLF vs D50P91C4PX00 |
D50P24A6RX29LF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D50P81C6GX1DLF vs D50P24A6RX29LF |
D50P82C4GX00LF | D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, LEAD FREE | Amphenol FCi | D50P81C6GX1DLF vs D50P82C4GX00LF |
D50P82C6GX00 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D50P81C6GX1DLF vs D50P82C6GX00 |
D50P91C4GI00 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D50P81C6GX1DLF vs D50P91C4GI00 |
D50P91C6GX00 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D50P81C6GX1DLF vs D50P91C6GX00 |
D50P91C4GL00 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D50P81C6GX1DLF vs D50P91C4GL00 |