Part Details for D50P82C4GX00LF by Amphenol FCi
Overview of D50P82C4GX00LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50P82C4GX00LF
D50P82C4GX00LF CAD Models
D50P82C4GX00LF Part Data Attributes
|
D50P82C4GX00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D50P82C4GX00LF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.604 inch | |
Body Depth | 0.674 inch | |
Body Length | 2.642 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for D50P82C4GX00LF
This table gives cross-reference parts and alternative options found for D50P82C4GX00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50P82C4GX00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50P24A6RX29LF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D50P82C4GX00LF vs D50P24A6RX29LF |
D50P91C4PX00 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D50P82C4GX00LF vs D50P91C4PX00 |
D50P91C6GL00 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D50P82C4GX00LF vs D50P91C6GL00 |
D50P24A6RX29LF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D50P82C4GX00LF vs D50P24A6RX29LF |
D50P82C6GX00 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D50P82C4GX00LF vs D50P82C6GX00 |
D50P91C4GI00 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D50P82C4GX00LF vs D50P91C4GI00 |
D50P81C6GX1D | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D50P82C4GX00LF vs D50P81C6GX1D |
D50P91C6GX00 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D50P82C4GX00LF vs D50P91C6GX00 |
D50P91C4GV00 | D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D50P82C4GX00LF vs D50P91C4GV00 |