Part Details for D55342K07B30D1RT0V by Vishay Intertechnologies
Overview of D55342K07B30D1RT0V by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B30D1RT0V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B30D1RT0V
|
Avnet Americas | D55342K 100PPM 1206 30.1 1% R T0 - Tape and Reel (Alt: D55342K07B30D1RT0V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.1438 / $5.2029 | Buy Now |
Part Details for D55342K07B30D1RT0V
D55342K07B30D1RT0V CAD Models
D55342K07B30D1RT0V Part Data Attributes
|
D55342K07B30D1RT0V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B30D1RT0V
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B30D1RT0V
This table gives cross-reference parts and alternative options found for D55342K07B30D1RT0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B30D1RT0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B30D1RT3V | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B30D1RT0V vs D55342K07B30D1RT3V |
D55342K07B30D1RTSV | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B30D1RT0V vs D55342K07B30D1RTSV |
D55342K07B30D1STP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342K07B30D1RT0V vs D55342K07B30D1STP |
D55342K07B30D1RTIV | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342K07B30D1RT0V vs D55342K07B30D1RTIV |
D55342K07B30D1PT1 | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B30D1RT0V vs D55342K07B30D1PT1 |
D55342K07B30D1CWS | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B30D1RT0V vs D55342K07B30D1CWS |
D55342K07B30D1ST0V | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B30D1RT0V vs D55342K07B30D1ST0V |
D55342K07B30D1RTFV | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B30D1RT0V vs D55342K07B30D1RTFV |
D55342K07B30D1PTP | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B30D1RT0V vs D55342K07B30D1PTP |
D55342K07B30D1RT5V | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 30.1 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B30D1RT0V vs D55342K07B30D1RT5V |