Part Details for D5A-9511 by OMRON Corporation
Overview of D5A-9511 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D5A-9511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D5A9511
|
Avnet Americas | LMTSW3MICBVELPLGRSLDST 3.9N 3M - Bulk (Alt: D5A9511) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$262.6416 / $314.3088 | Buy Now |
DISTI #
653-D5A-9511
|
Mouser Electronics | Basic / Snap Action Switches LmtSw3micBvelPlgrSld St 3.9N 3m RoHS: Compliant | 4 |
|
$275.0500 / $316.1300 | Buy Now |
DISTI #
D5A9511
|
Avnet Americas | LMTSW3MICBVELPLGRSLDST 3.9N 3M - Bulk (Alt: D5A9511) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$262.6416 / $314.3088 | Buy Now |
DISTI #
D5A9511
|
Avnet Americas | LMTSW3MICBVELPLGRSLDST 3.9N 3M - Bulk (Alt: D5A9511) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$262.6416 / $314.3088 | Buy Now |
Part Details for D5A-9511
D5A-9511 CAD Models
D5A-9511 Part Data Attributes
|
D5A-9511
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D5A-9511
OMRON Corporation
Snap Acting/Limit Switch, SPST, Momentary, 5mm, Wire Terminal, Bevel Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 5 mm | |
Actuator Type | BEVEL PLUNGER | |
Body Breadth | 16 mm | |
Body Height | 45 mm | |
Body Length or Diameter | 30 mm | |
Contact (AC) Max Rating R Load | .1A@24VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Pre-Travel-Max | 1 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for D5A-9511
This table gives cross-reference parts and alternative options found for D5A-9511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D5A-9511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D5A-9515 | Snap Acting/Limit Switch, SPST, Momentary, 5mm, Connector Terminal, Bevel Plunger Actuator, Panel Mount | OMRON Corporation | D5A-9511 vs D5A-9515 |
D5A-9512 | Snap Acting/Limit Switch, SPST, Momentary, 5mm, Wire Terminal, Bevel Plunger Actuator, Panel Mount | OMRON Corporation | D5A-9511 vs D5A-9512 |
D5A-9514 | Snap Acting/Limit Switch, SPST, Momentary, 5mm, Connector Terminal, Bevel Plunger Actuator, Panel Mount | OMRON Corporation | D5A-9511 vs D5A-9514 |