Part Details for D5DA942M5K2G6-Z by TAIYO YUDEN
Overview of D5DA942M5K2G6-Z by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D5DA942M5K2G6-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y1197
|
Newark | Saw Duplexer, 942.5Mhz, Smd-8, No. Of Pins:8 Pin, Filter Case Style:Smd, Duplexer Applications:Wcdma Band 8, Product Range:D5Da Series, No. Of Pins:8Pins, Pass Band Frequency:700Mhz To 1000Mhz Rohs Compliant: Yes |Taiyo Yuden D5DA942M5K2G6-Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$0.3200 | Buy Now |
DISTI #
587-4695-1-ND
|
DigiKey | RF DUPLEXER 897MHZ/942MHZ 8SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
448 In Stock |
|
$0.7985 / $1.9400 | Buy Now |
DISTI #
D5DA942M5K2G6-Z
|
Avnet Americas | SAW Duplexer 8-Pin SMD T/R - Tape and Reel (Alt: D5DA942M5K2G6-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1585 | Buy Now |
DISTI #
82Y1197
|
Avnet Americas | SAW Duplexer 8-Pin SMD T/R - Bulk (Alt: 82Y1197) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$1.2600 / $1.8100 | Buy Now |
DISTI #
963-D5DA942M5K2G6-Z
|
Mouser Electronics | Signal Conditioning 963-FSDCSR8T942MK2G6 RPLCMT PN RoHS: Compliant | 2956 |
|
$0.7980 / $1.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8620 / $1.8050 | Buy Now |
|
Bristol Electronics | 5630 |
|
RFQ | ||
|
Quest Components | DUPLEXER | 3000 |
|
$0.6143 / $1.4625 | Buy Now |
|
Quest Components | DUPLEXER | 4504 |
|
$0.8775 / $2.3400 | Buy Now |