There are no models available for this part yet.
Overview of D5RB942M5E1CF-Z by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D5RB942M5E1CF-Z by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y0709
|
Newark | Saw Duplexer, 942.5Mhz, Smd-9, No. Of Pins:8 Pin, Filter Case Style:Smd, Duplexer Applications:Wcdma Band 8, Product Range:D5 Series, No. Of Pins:8Pins, Pass Band Frequency:700Mhz To 1000Mhz Rohs Compliant: Yes |Taiyo Yuden D5RB942M5E1CF-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2608 |
|
$0.3200 | Buy Now | |
DISTI #
587-D5RB942M5E1CF-ZCT-ND
|
DigiKey | RF DUPLEXER BAND 8 BAL Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7985 / $1.7800 | Buy Now | |
DISTI #
95Y0709
|
Avnet Americas | .. - Bulk (Alt: 95Y0709) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 2608 Partner Stock |
|
$1.1600 | Buy Now | |
DISTI #
D5RB942M5E1CF-Z
|
Avnet Americas | .. - Tape and Reel (Alt: D5RB942M5E1CF-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1585 | Buy Now | |
DISTI #
963-D5RB942M5E1CF-Z
|
Mouser Electronics | Signal Conditioning 963-FSDCSR8T942ME1CF RPLCMT PN RoHS: Compliant | 0 |
|
$0.7980 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8620 / $1.8050 | Buy Now | ||
Bristol Electronics | 2900 |
|
RFQ |
CAD Models for D5RB942M5E1CF-Z by TAIYO YUDEN
Part Data Attributes for D5RB942M5E1CF-Z by TAIYO YUDEN
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
15 Weeks, 3 Days
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Filter Type
|
DUPLEXER
|