-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 21G SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-D81638-000-ND
|
DigiKey | CONN Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$686.7600 | Buy Now |
DISTI #
D81638-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring 45° Angle Stainless Steel Bright Electroless Nickel Entry Size 12 (Alt: D81638-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$361.3160 / $434.8040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$392.5700 | Buy Now |
DISTI #
RYCTXR40SC45-2012AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SC45-2012AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40SC45-2012AI RoHS: Compliant |
1 Partner Stock |
|
$434.4700 / $467.1000 | Buy Now |
DISTI #
65683109
|
Verical | Shrink Boot Adapters 45° 21 Shell Size Electroless Nickel Stainless Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$643.9900 | Buy Now |
DISTI #
RYCTXR40SC45-2012AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SC45-2012AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40SC45-2012AI RoHS: Compliant |
1 Partner Stock |
|
$434.4700 / $467.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D81638-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D81638-000
TE Connectivity
CONN BACKSHELL ADPT SZ 21G SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |