Microcontrollers and Processors
D8259A-2
Description: Interrupt Controller, IAPX 88; IAPX 86; MCS-85; MCS-80 Compatible, NMOS, CDIP28, DIP-28

Overview of D8259A-2 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MD8259A/B Rochester Electronics LLC Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28
MD8259A/BXA Rochester Electronics LLC 8259A - Interrupt Controller, Programmable - Dual marked (5962-87510801XA)
TD8259A-2 Rochester Electronics LLC Interrupt Controller, IAPX 88; IAPX 86; MCS-85; MCS-80 Compatible, NMOS, CDIP28, DIP-28

CAD Models for D8259A-2 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D8259A-2 by Rochester Electronics LLC

D8259A-2
Rochester Electronics LLC
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP-28
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bus Compatibility
IAPX 88; IAPX 86; MCS-85; MCS-80
External Data Bus Width
8
JESD-30 Code
R-GDIP-T28
Length
37.15 mm
Number of External Interrupts
8
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.72 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
INTERRUPT CONTROLLER
Want to compare parts?
  1. D8259A-2
    Rochester Electronics LLC
    Interrupt Controller, IAPX 88; IAPX 86; MCS-85; MCS-80 Compatible, NMOS, CDIP28, DIP-28
    VS

Related Parts for D8259A-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D8259A-2 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D8259A-2 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of D8259A-2 would you like to use for your alert(s)?
  • Please alert me when D8259A-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D8259A-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D8259A-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D8259A-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D8259A-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D8259A-2 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: