Part Details for D8288 by Intel Corporation
Overview of D8288 by Intel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D8288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | BUS Controller Circuit, 20 Pin, DIP | 1 |
|
$8.4600 | Buy Now |
|
Quest Components | BUS Controller Circuit, 20 Pin, DIP | 1 |
|
$11.5103 | Buy Now |
|
Quest Components | BUS Controller Circuit, 20 Pin, DIP | 6 |
|
$14.5800 / $19.4400 | Buy Now |
|
Quest Components | BUS Controller Circuit, 20 Pin, DIP | 278 |
|
$37.5000 / $50.0000 | Buy Now |
|
ComSIT USA | BUS CONTROLLER FOR IAPX 86,88 PROCESSORS Control/Command Signal Generator, 10MHz, CMOS, CDIP20 RoHS: Not Compliant | Europe - 19 |
|
RFQ |
Part Details for D8288
D8288 CAD Models
D8288 Part Data Attributes:
|
D8288
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D8288
Intel Corporation
Control/Command Signal Generator, 10MHz, CMOS, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | IAPX 86; IAPX 88 | |
Clock Frequency-Max | 10 MHz | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.825 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for D8288
This table gives cross-reference parts and alternative options found for D8288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD8288 | Control/Command Signal Generator, 10MHz, CMOS, CDIP20 | Intel Corporation | D8288 vs LD8288 |
SAB8288A-P | Control/Command Signal Generator, 10MHz, Bipolar, PDIP20 | Siemens | D8288 vs SAB8288A-P |
KS82C88A-10IP | Control/Command Signal Generator, 10MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | D8288 vs KS82C88A-10IP |
M5L8288P | Control/Command Signal Generator, 10MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | D8288 vs M5L8288P |
TD8288 | Control/Command Signal Generator, 10MHz, CMOS, CDIP20 | Intel Corporation | D8288 vs TD8288 |
D8288 | Control/Command Signal Generator, 10MHz, Bipolar, CDIP20, CERAMIC, DIP-20 | AMD | D8288 vs D8288 |
D8288B | Control/Command Signal Generator, 10MHz, Bipolar, CDIP20, CERAMIC, DIP-20 | AMD | D8288 vs D8288B |