Part Details for D82C288-12 by Rochester Electronics LLC
Overview of D82C288-12 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for D82C288-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-D82C288-12-ND
|
DigiKey | CONTROL/COMMAND SIGNAL GENERATOR Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1008 In Stock |
|
$78.1900 | Buy Now |
|
Rochester Electronics | 82C288 - Control/Command Signal Generator, CMOS, CDIP20 RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 1008 |
|
$67.1000 / $78.9400 | Buy Now |
Part Details for D82C288-12
D82C288-12 CAD Models
D82C288-12 Part Data Attributes
|
D82C288-12
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
D82C288-12
Rochester Electronics LLC
Control/Command Signal Generator, 25MHz, CMOS, CDIP20, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | CERDIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80286 | |
Clock Frequency-Max | 25 MHz | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.825 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for D82C288-12
This table gives cross-reference parts and alternative options found for D82C288-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D82C288-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB82288-1P | Control/Command Signal Generator, 20MHz, CMOS, PDIP20 | Siemens | D82C288-12 vs SAB82288-1P |
CR82C88 | Control/Command Signal Generator, 8MHz, CMOS, CQCC20 | Harris Semiconductor | D82C288-12 vs CR82C88 |
CP82C89Z | 8MHz, BUS ARBITER AND CONT SIG GEN, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Intersil Corporation | D82C288-12 vs CP82C89Z |
84069012C | Control/Command Signal Generator, 8MHz, CMOS, CQCC20 | Harris Semiconductor | D82C288-12 vs 84069012C |
SAB8289-P | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, PDIP20 | Siemens | D82C288-12 vs SAB8289-P |
M82C288-6 | Control/Command Signal Generator, 6MHz, CMOS, CDIP20, CERDIP-20 | Intel Corporation | D82C288-12 vs M82C288-6 |
CA82C88-8EJ | Control/Command Signal Generator, 8MHz, CDIP20 | Integrated Device Technology Inc | D82C288-12 vs CA82C88-8EJ |
P8289-1 | Bus Arbiter/Continuous Signal Generator, 10MHz, CMOS, PDIP20 | Intel Corporation | D82C288-12 vs P8289-1 |
UPD71088C-8 | Control/Command Signal Generator, 8MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | NEC Electronics America Inc | D82C288-12 vs UPD71088C-8 |
CA82C88-5IL | Control/Command Signal Generator, 5MHz, CQCC20 | Integrated Device Technology Inc | D82C288-12 vs CA82C88-5IL |