Part Details for DA-T263-201E-TR by Ohmite Mfg Co
Overview of DA-T263-201E-TR by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DA-T263-201E-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4364
|
Newark | Heat Sink, D Series, To-252/To-263, Thermal Resistance:-, Packages Cooled:To-263, External Width - Metric:12.7Mm, External Height - Metric:12.19Mm, External Length - Metric:25.9Mm, External Diameter - Metric:-, Product Range:D Seriesrohs Compliant: Yes |Ohmite DA-T263-201E-TR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 | Buy Now |
DISTI #
53X1031
|
Newark | Heat Sink, D Series, To-252/To-263, Thermal Resistance:-, Packages Cooled:To-263, External Width - Metric:12.7Mm, External Height - Metric:12.19Mm, External Length - Metric:25.9Mm, External Diameter - Metric:-, Product Range:D Seriesrohs Compliant: Yes |Ohmite DA-T263-201E-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 198 |
|
$2.1900 / $2.4500 | Buy Now |
DISTI #
DA-T263-201ECT-ND
|
DigiKey | HEATSINK FOR TO-263 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2506 In Stock |
|
$1.5906 / $2.3700 | Buy Now |
DISTI #
588-DA-T263-201E-TR
|
Mouser Electronics | Heat Sinks HEATSINK FOR TO-263 RoHS: Compliant | 0 |
|
$1.6000 / $2.3700 | Order Now |
DISTI #
70254140
|
RS | Heatsink, D or D2 Pack, Black Anodized,0.50 In., Tape and Reel | Ohmite DA-T263-201E-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1 |
|
$1.9000 / $2.3700 | Buy Now |
|
Onlinecomponents.com | Heat Sink - SMD - Black Anodized - TO-263 - Style 30 - 0.50" Long - Tape/Reel RoHS: Compliant |
3800 On Order |
|
$1.6000 / $2.0200 | Buy Now |
DISTI #
DA-T263-201E-TR
|
TTI | Heat Sinks HEATSINK FOR TO-263 pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$2.0000 | Buy Now |
DISTI #
DA-T263-201E-TR
|
TME | Heatsink: extruded, TO252,TO263, black, L: 12.7mm, W: 25.9mm, D Min Qty: 1 | 26 |
|
$1.8100 / $2.2500 | Buy Now |
DISTI #
DA-T263-201E-TR
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 600 | 0 |
|
$1.6400 / $1.7600 | Buy Now |
DISTI #
4037096
|
Farnell | HEAT SINK, ALUMINIUM, 12.7X25.9X12.1MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 105 |
|
$1.8042 / $2.1775 | Buy Now |
Part Details for DA-T263-201E-TR
DA-T263-201E-TR CAD Models
DA-T263-201E-TR Part Data Attributes
Alternate Parts for DA-T263-201E-TR
This table gives cross-reference parts and alternative options found for DA-T263-201E-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA-T263-201E-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA-T263-201E | Heat Sink, | Ohmite Mfg Co | DA-T263-201E-TR vs DA-T263-201E |