Part Details for DA101C by Murata Power Solutions
Overview of DA101C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA101C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M3493
|
Newark | Audio Transformer, Through Hole Rohs Compliant: Yes |Murata Power Solutions DA101C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$1.5700 / $1.8300 | Buy Now |
DISTI #
61K2814
|
Newark | Digital Audio Data Transmission Transformer, Turns Ratio:1:1, Frequency Max:60Hz, Transformer Mounting:Through Hole, Frequency Min:50Hz, Product Range:Da Series, External Depth:9.52Mm, External Width:8.89Mm, Inductance:1Mh Rohs Compliant: Yes |Murata Power Solutions DA101C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.6500 | Buy Now |
DISTI #
811-2661-ND
|
DigiKey | DIGITAL AUDIO TX 1:1 1.5MH DIP Min Qty: 1 Lead time: 10 Weeks Container: Box |
1075 In Stock |
|
$1.1600 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3200 | Buy Now |
DISTI #
000000000001465705
|
Sager | Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP Min Qty: 1 | 1005 |
|
$1.2700 / $1.4300 | Buy Now |
DISTI #
1362398
|
element14 Asia-Pacific | TRANSFORMER, 1:1, 0.01H - 0.0206H, DIL RoHS: Compliant Min Qty: 1 Container: Each | 270 |
|
$1.4632 / $1.5956 | Buy Now |
DISTI #
1362398
|
Farnell | TRANSFORMER, 1: 1, 0.01H - 0.0206H, DIL RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 270 |
|
$1.4505 / $1.6006 | Buy Now |