Part Details for DA102MC-R by Murata Power Solutions
Overview of DA102MC-R by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA102MC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2029
|
Newark | Digital Audio Data Transmission Transformer, Full Reel, Turns Ratio:1:1, Primary Impedance:-, Secondary Impedance:-, Secondary Power:-, Frequency Max:-, Isolation Voltage:2Kv, Transformer Applications:Digital Audio Data Transmission Rohs Compliant: Yes |Murata Power Solutions DA102MC-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.2900 | Buy Now |
DISTI #
61K2819
|
Newark | Digital Audio Data Transmission Transformer, Turns Ratio:1:1, Primary Impedance:-, Secondary Impedance:-, Secondary Power:-, Frequency Max:-, Isolation Voltage:2Kv, Transformer Applications:Digital Audio Data Transmission Rohs Compliant: Yes |Murata Power Solutions DA102MC-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2100 | Buy Now |
DISTI #
811-3123-1-ND
|
DigiKey | DIGITAL AUDIO TX 1:1 3MH SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1061 In Stock |
|
$1.0600 / $1.1200 | Buy Now |
|
Future Electronics | DA100 Series 1:1 Turns Ratio SMD Digital Audio Data Transformer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.1700 / $1.2100 | Buy Now |
DISTI #
000000000001465710
|
Sager | Audio Transformers / Signal Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE DA102JC-R Min Qty: 500 | 0 |
|
$1.1500 / $1.1800 | Buy Now |
DISTI #
2479064
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$1.2111 / $1.2332 | Buy Now |
Part Details for DA102MC-R
DA102MC-R CAD Models
DA102MC-R Part Data Attributes
|
DA102MC-R
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DA102MC-R
Murata Power Solutions
Broadcast Audio Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Application | ISOLATION | |
Height | 6.35 mm | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR, 15 INCH | |
Surface Mount | YES | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 9 mm |