-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, QFN-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4368
|
Newark | Mcu, 32Bit, 16Mhz, Qfn-40, Product Range:Da1458X Series Microcontrollers, Architecture:Arm Cortex-M0, Mcu Core Size:32Bit, Program Memory Size:64Kb, Ram Memory Size:96Kb, Cpu Speed:16Mhz, No. Of I/O S:25I/O S, Mcu Case Style:Qfn, No.rohs Compliant: Yes |Dialog Semiconductor DA14585-00000AT2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0600 / $4.1100 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
LCSC | Bluetooth 2.4GHz I2CSPIUART QFN-40-EP(5x5) RF Transceiver ICs ROHS | 32 |
|
$1.2319 / $1.4657 | Buy Now |
|
Win Source Electronics | IC RF TXRX+MCU BLUETOOTH 40VFQFN / Smallest, lowest power and most integrated Bluetooth 5 SoC | 167160 |
|
$1.2250 / $1.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA14585-00000AT2
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
DA14585-00000AT2
Dialog Semiconductor GmbH
Telecom Circuit, 1-Func, QFN-40
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Package Description | QFN-40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Dialog Semiconductor | |
JESD-30 Code | S-XQCC-N40 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |