Part Details for DA14585-00000VV2 by Dialog Semiconductor GmbH
Overview of DA14585-00000VV2 by Dialog Semiconductor GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DA14585-00000VV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4369
|
Newark | Mcu, 32Bit, 16Mhz, Wlcsp-34, Product Range:Da1458X Series Microcontrollers, Architecture:Arm Cortex-M0, Mcu Core Size:32Bit, Program Memory Size:64Kb, Ram Memory Size:96Kb, Cpu Speed:16Mhz, No. Of I/O S:14I/O S, Mcu Case Style:Wlcsp, rohs Compliant: Yes |Dialog Semiconductor DA14585-00000VV2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7000 / $3.4000 | Buy Now |
Part Details for DA14585-00000VV2
DA14585-00000VV2 CAD Models
DA14585-00000VV2 Part Data Attributes
|
DA14585-00000VV2
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
DA14585-00000VV2
Dialog Semiconductor GmbH
Telecom Circuit, 1-Func, PBGA34, WLCSP-34
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Package Description | WLCSP-34 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Dialog Semiconductor | |
JESD-30 Code | R-PBGA-B34 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |