Part Details for DA16200-00000A32 by Dialog Semiconductor GmbH
Results Overview of DA16200-00000A32 by Dialog Semiconductor GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA16200-00000A32 Information
DA16200-00000A32 by Dialog Semiconductor GmbH is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DA16200-00000A32
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AH4516
|
Newark | Mpu, Arm Cortex-M4F, 160Mhz Rohs Compliant: Yes |Dialog Semiconductor DA16200-00000A32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1843 |
|
$3.2900 / $6.4000 | Buy Now |
US Tariff Estimator: DA16200-00000A32 by Dialog Semiconductor GmbH
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DA16200-00000A32
DA16200-00000A32 Part Data Attributes
|
|
DA16200-00000A32
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
DA16200-00000A32
Dialog Semiconductor GmbH
Multifunction Peripheral,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Date Of Intro | 2020-05-12 | |
| Moisture Sensitivity Level | 3 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| uPs/uCs/Peripheral ICs Type | Rfsoc |
DA16200-00000A32 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common mode filter to reduce EMI.
-
The PMU can be configured through the I2C interface. Ensure that the correct voltage regulators are enabled, and the power modes are set according to the application's requirements.
-
The maximum current consumption of the DA16200 is approximately 150mA, depending on the operating mode and peripherals used.
-
Use an external charging IC, such as the DA9150, and follow the recommended charging profile. Ensure the battery type and capacity are compatible with the DA16200's charging circuit.
-
The DA16200 operates within a temperature range of -40°C to 85°C. Ensure the device is operated within this range to maintain reliability and performance.