-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 34.4VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA2303-ALB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DA2303-ALB
Coilcraft Inc
Power Transformer, 34.4VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | COILCRAFT | |
Approvals | AEC-Q200 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 5.97 mm | |
Input Voltage-Nom | 5 V | |
Isolation Voltage | 2500 V | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 6 V | |
Output Voltage 2 | 6 V | |
Packing Method | TR | |
Primary Rating | DUAL 5V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Tin - with Nickel barrier | |
Transformer Type | POWER TRANSFORMER | |
Width | 8.1 mm |
This table gives cross-reference parts and alternative options found for DA2303-ALB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA2303-ALB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA2303-ALLD | Power Transformer | Coilcraft Inc | DA2303-ALB vs DA2303-ALLD |