Power Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
DA2303-ALLB Coilcraft IncBuy Now Datasheet |
Compare Parts: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Manufacturer Series | DA2303-AL | |
Transformer Type | POWER TRANSFORMER |
This table gives cross-reference parts and alternative options found for DA2303-ALLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA2303-ALLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA2303-ALSD Transformers | Power Transformer | Coilcraft Inc | DA2303-ALLB vs DA2303-ALSD |
DA2303-ALLD Transformers | Power Transformer | Coilcraft Inc | DA2303-ALLB vs DA2303-ALLD |
DA2303-ALTB Transformers | Power Transformer | Coilcraft Inc | DA2303-ALLB vs DA2303-ALTB |
DA2303-ALTD Transformers | Power Transformer | Coilcraft Inc | DA2303-ALLB vs DA2303-ALTD |