-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 21.5VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-DA2304-ALDTR-ND
|
DigiKey | PWR XFMR 7.2VA CHAS MT Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7710 In Stock |
|
$3.4125 / $4.0000 | Buy Now |
|
Quest Components | 105 |
|
$2.3360 / $3.5040 | Buy Now | |
|
Coilcraft Direct | Transformer, for ADM2485, 3.3-6V, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 9637 |
|
$1.4600 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA2304-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DA2304-ALD
Coilcraft Inc
Power Transformer, 21.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | COILCRAFT | |
Application | POWER | |
Approvals | AEC-Q200 | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 5.97 mm | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 3.3 V | |
Isolation Voltage | 2500 V | |
Length | 10.3 mm | |
Load Resistance | 0.232 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 6 V | |
Output Voltage 2 | 6 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 7.2 W | |
Primary Inductance | 17.8 µH | |
Primary Rating | DUAL 3.3V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Tin - with Nickel barrier | |
Transformer Type | POWER TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2.2 | |
Width | 8.1 mm |
This table gives cross-reference parts and alternative options found for DA2304-ALD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA2304-ALD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA2304-ALLD | Power Transformer | Coilcraft Inc | DA2304-ALD vs DA2304-ALLD |