Part Details for DA7218-00U32 by Renesas Electronics Corporation
Overview of DA7218-00U32 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DA7218-00U32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK0091
|
Newark | Ultra Low Power Stereo Codec With Single-Ended Headphone Driver Rohs Compliant: Yes |Renesas DA7218-00U32 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1564-1044-1-ND
|
DigiKey | IC AUDIO CODEC LOW PWR 34WL-CSP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25461 In Stock |
|
$1.1554 / $2.6200 | Buy Now |
DISTI #
DA7218-00U32
|
Avnet Americas | Stereo Codec, 1.7 V to 2.65 V, 32 Pins, WLCSP - Tape and Reel (Alt: DA7218-00U32) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1176 / $1.2760 | Buy Now |
DISTI #
724-DA7218-00U32
|
Mouser Electronics | Interface - CODECs Audio Codec Low Power (DRE) RoHS: Compliant | 7500 |
|
$1.1100 / $2.6200 | Buy Now |
|
Renesas Electronics America | IC AUDIO CODEC LOW PWR 34WL-CSP Min Qty: 1 Container: Tape & Reel (TR) | 25461 |
|
$1.1554 / $2.6200 | Buy Now |
DISTI #
DA7218-00U32
|
Avnet Americas | Stereo Codec, 1.7 V to 2.65 V, 32 Pins, WLCSP - Tape and Reel (Alt: DA7218-00U32) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1176 / $1.2760 | Buy Now |
DISTI #
DA7218-00U32
|
Avnet Americas | Stereo Codec, 1.7 V to 2.65 V, 32 Pins, WLCSP - Tape and Reel (Alt: DA7218-00U32) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1176 / $1.2760 | Buy Now |
DISTI #
DA7218-00U32
|
Avnet Asia | Stereo Codec, 1.7 V to 2.65 V, 32 Pins, WLCSP (Alt: DA7218-00U32) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days | 37500 |
|
$1.0706 / $1.3000 | Buy Now |
DISTI #
DA7218-00U32
|
Avnet Silica | Stereo Codec, 1.7 V to 2.65 V, 32 Pins, WLCSP (Alt: DA7218-00U32) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2729267
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2236 / $2.8502 | Buy Now |
Part Details for DA7218-00U32
DA7218-00U32 CAD Models
DA7218-00U32 Part Data Attributes
|
DA7218-00U32
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA7218-00U32
Renesas Electronics Corporation
Ultra-Low Power Stereo Codec with Single-Ended Headphone Driver, 32-WLCSP, 7500/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | 32-WLCSP | |
Package Description | WLCSP-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog Input-Max | 2.88 V | |
Filter | YES | |
Gain Tolerance-Max | 108 dB | |
Input Code | BINARY | |
Input Type | SINGLE-ENDED | |
JESD-30 Code | R-PBGA-B32 | |
Length | 4.545 mm | |
Linear Coding | NOT AVAILABLE | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA32,4X8,22/19 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.539 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Terminal Form | BALL | |
Terminal Pitch | 0.55 mm | |
Terminal Position | BOTTOM | |
Width | 1.96 mm |