Part Details for DAC0832LCWM/NOPB by Texas Instruments
Overview of DAC0832LCWM/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC0832LCWM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DAC0832 8-bit Microprocessor Compatible, Double-Buffered D/A Converter RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$2.2100 / $2.6100 | Buy Now |
Part Details for DAC0832LCWM/NOPB
DAC0832LCWM/NOPB CAD Models
DAC0832LCWM/NOPB Part Data Attributes
|
DAC0832LCWM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC0832LCWM/NOPB
Texas Instruments
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1987-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.2% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DAC0832LCWM/NOPB
This table gives cross-reference parts and alternative options found for DAC0832LCWM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC0832LCWM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC0832LCWM | IC PARALLEL, 8 BITS INPUT LOADING, 1 us SETTLING TIME, 8-BIT DAC, PDSO20, PLASTIC, SOP-20, Digital to Analog Converter | National Semiconductor Corporation | DAC0832LCWM/NOPB vs DAC0832LCWM |
DAC0832LCWMX | 8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-SOIC 0 to 70 | Texas Instruments | DAC0832LCWM/NOPB vs DAC0832LCWMX |
DAC0832LCWMX/NOPB | IC PARALLEL, 8 BITS INPUT LOADING, 1 us SETTLING TIME, 8-BIT DAC, PDSO20, PLASTIC, SOP-20, Digital to Analog Converter | National Semiconductor Corporation | DAC0832LCWM/NOPB vs DAC0832LCWMX/NOPB |