Part Details for DAC312BR by Analog Devices Inc
Overview of DAC312BR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC312BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC312BR-ND
|
DigiKey | IC DAC 12BIT A-OUT 20CERDIP Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2017 In Stock |
|
$15.0000 | Buy Now |
|
Rochester Electronics | 12-Bit High Speed Multiplying D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2017 |
|
$12.8700 / $15.1400 | Buy Now |
Part Details for DAC312BR
DAC312BR CAD Models
DAC312BR Part Data Attributes
|
DAC312BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC312BR
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP20, HREMETIC SEALED, CERDIP-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HREMETIC SEALED, CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.05% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 0.5 µs | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC312BR
This table gives cross-reference parts and alternative options found for DAC312BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC312BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC312BR/883C | D/A Converter, 12-Bit, 1 Func, Bipolar, CDIP20, | Precision Monolithics Inc | DAC312BR vs DAC312BR/883C |
DAC312BR/883 | D/A Converter, 12-Bit, 1 Func, Bipolar, CDIP20, | Precision Monolithics Inc | DAC312BR vs DAC312BR/883 |
DAC312BR/883C | IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP20, HREMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | DAC312BR vs DAC312BR/883C |
DAC312FR | D/A Converter, 1 Func, CDIP20, | Precision Monolithics Inc | DAC312BR vs DAC312FR |
DAC312HP | D/A Converter, 1 Func, PDIP20, | Precision Monolithics Inc | DAC312BR vs DAC312HP |
DAC312BR/883 | IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP20, HREMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | DAC312BR vs DAC312BR/883 |
DAC312HR | D/A Converter, 1 Func, CDIP20, | Precision Monolithics Inc | DAC312BR vs DAC312HR |
DAC312ER/883 | IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP20, HREMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | DAC312BR vs DAC312ER/883 |
DAC312ER | 12-Bit High Speed Multiplying D/A Converter | Analog Devices Inc | DAC312BR vs DAC312ER |
DAC312HP | 12-Bit High Speed Multiplying D/A Converter | Analog Devices Inc | DAC312BR vs DAC312HP |