Part Details for DAC39J82IAAVR by Texas Instruments
Overview of DAC39J82IAAVR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC39J82IAAVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC39J82IAAVR-ND
|
DigiKey | IC DAC 144FCBGA Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$103.6975 | Buy Now |
DISTI #
595-DAC39J82IAAVR
|
Mouser Electronics | Digital to Analog Converters - DAC Dual-Chn 4-Output 16-Bit 2.8 GSPS RoHS: Compliant | 0 |
|
$103.6900 | Order Now |
|
Ameya Holding Limited | 3450 |
|
RFQ |
Part Details for DAC39J82IAAVR
DAC39J82IAAVR CAD Models
DAC39J82IAAVR Part Data Attributes
|
DAC39J82IAAVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC39J82IAAVR
Texas Instruments
Dual-Channel, 16-Bit, 2.8-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.B.2.B | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 0.6 V | |
Analog Output Voltage-Min | -0.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2800 MHz | |
Seated Height-Max | 1.94 mm | |
Settling Time-Nom (tstl) | 0.01 µs | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for DAC39J82IAAVR
This table gives cross-reference parts and alternative options found for DAC39J82IAAVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC39J82IAAVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC39J82IAAV | Dual-Channel, 16-Bit, 2.8-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85 | Texas Instruments | DAC39J82IAAVR vs DAC39J82IAAV |