Part Details for DAC5578SPWR by Texas Instruments
Results Overview of DAC5578SPWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC5578SPWR Information
DAC5578SPWR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAC5578SPWR | Texas Instruments | 8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 16-TSSOP -40 to 125 |
Price & Stock for DAC5578SPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 7us 3.4MHz I2C 2.7V5.5V 0.25LSB 8 TSSOP-16 Digital to Analog Converters (DAC) RoHS | 69 |
|
$4.7332 / $6.7988 | Buy Now |
US Tariff Estimator: DAC5578SPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC5578SPWR
DAC5578SPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC5578SPWR Part Data Attributes
|
|
DAC5578SPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC5578SPWR
Texas Instruments
8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 16-TSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | DAC 8BIT | |
| Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Input Format | SERIAL | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 mm | |
| Linearity Error-Max (EL) | 0.097% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.083 MHz | |
| Seated Height-Max | 1.2 mm | |
| Settling Time-Nom (tstl) | 7 µs | |
| Supply Current-Max | 1.4 mA | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 mm |
Alternate Parts for DAC5578SPWR
This table gives cross-reference parts and alternative options found for DAC5578SPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC5578SPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC5578SPW | Texas Instruments | $5.2884 | 8-bit, Octal Channel, Ultra-Low Glitch, Voltage Output, 2-Wire Interface DAC 16-TSSOP -40 to 125 | DAC5578SPWR vs DAC5578SPW |
DAC5578SPWR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital supply (DVCC). This ensures that the analog and digital circuits are powered up in the correct order.
-
To ensure accurate voltage output, it is essential to use a stable reference voltage, minimize noise on the analog input pins, and use a low-noise power supply. Additionally, the output voltage should be buffered with an op-amp to prevent loading effects.
-
The maximum output current of the DAC5578 is 5 mA. Exceeding this current limit can cause damage to the device or affect its accuracy.
-
Yes, the DAC5578 can be used with a 3.3V digital supply. However, the device's digital inputs are 5V-tolerant, so a level shifter or voltage divider may be required to interface with 3.3V logic.
-
A voltage reference can be implemented using an external voltage reference IC, such as the REF3020, or an internal reference can be used by connecting the REF_IN pin to a stable voltage source.