Datasheets
DAC5686IPZP by:

Overview of: DAC5686IPZP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: DAC5686IPZP

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tray
  • 90 $45.2692
View this part on Bristol Electronics
62
View this part on Rochester Electronics
2,908
  • 1 $44.0500
  • 25 $43.1700
  • 100 $42.2900
  • 500 $41.4100
  • 1,000 $40.5300
View this part on Ameya Holding Limited
18,037
View this part on Fly Chips
101

Part Details for: DAC5686IPZP

CAD Models

Part Data Attributes

DAC5686IPZP Texas Instruments

Buy Now Datasheet

Compare Parts:

DAC5686IPZP Texas Instruments Dual-Channel, 16-Bit, 500-MSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 100-HTQFP -40 to 85

Source Content uid DAC5686IPZP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code QFP
Package Description HTFQFP, TQFP100,.63SQ
Pin Count 100
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Output Voltage-Max 4.1 V
Analog Output Voltage-Min 2.5 V
Converter Type D/A CONVERTER
Input Bit Code 2'S COMPLEMENT BINARY
Input Format SERIAL, PARALLEL, WORD
JESD-30 Code S-PQFP-G100
JESD-609 Code e4
Length 14 mm
Linearity Error-Max (EL) 0.018%
Moisture Sensitivity Level 3
Number of Bits 16
Number of Functions 1
Number of Terminals 100
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HTFQFP
Package Equivalence Code TQFP100,.63SQ
Package Shape SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Power Supplies 1.8,3.3 V
Qualification Status Not Qualified
Sample Rate 500 MHz
Seated Height-Max 1.2 mm
Settling Time-Nom (tstl) 0.012 µs
Supply Current-Max 55 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Alternate Parts for: DAC5686IPZP

Part Number Description Manufacturer Compare
DAC5686PZP Converters SERIAL, PARALLEL, WORD INPUT LOADING, 16-BIT DAC, PQFP100, PLASTIC, QFP-100 Texas Instruments DAC5686IPZP vs DAC5686PZP
DAC5686IPZPG4 Converters Dual-Channel, 16-Bit, 500-MSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 100-HTQFP -40 to 85 Texas Instruments DAC5686IPZP vs DAC5686IPZPG4
Part Number Description Manufacturer Compare
DAC5687IPZPRG4 Converters PARALLEL, WORD INPUT LOADING, 0.0104us SETTLING TIME, 16-BIT DAC, PQFP100, GREEN, PLASTIC, HTQFP-100 Texas Instruments DAC5686IPZP vs DAC5687IPZPRG4
DAC5687IPZP Converters Dual-Channel, 16-Bit, 500-MSPS, 1x-8x Interpolating Digital-to-Analog Converter (DAC) 100-HTQFP -40 to 85 Texas Instruments DAC5686IPZP vs DAC5687IPZP
DAC5686IPZPG4 Converters Dual-Channel, 16-Bit, 500-MSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 100-HTQFP -40 to 85 Texas Instruments DAC5686IPZP vs DAC5686IPZPG4
DAC5686PZP Converters SERIAL, PARALLEL, WORD INPUT LOADING, 16-BIT DAC, PQFP100, PLASTIC, QFP-100 Texas Instruments DAC5686IPZP vs DAC5686PZP

Related Parts

Update Alert Settings for: DAC5686IPZP by Texas Instruments

  • Please alert me when DAC5686IPZP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DAC5686IPZP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC5686IPZP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DAC5686IPZP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC5686IPZP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC5686IPZP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.