Datasheets
DAC5686IPZPG4 by: Texas Instruments

Dual-Channel, 16-Bit, 500-MSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 100-HTQFP -40 to 85

Part Details for DAC5686IPZPG4 by Texas Instruments

Overview of DAC5686IPZPG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for DAC5686IPZPG4

Part # Distributor Description Stock Price Buy
Rochester Electronics DAC5686 Dual-Channel, 16-Bit, 500-MSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) RoHS: Compliant Status: Active Min Qty: 1 176
  • 1 $47.7300
  • 25 $46.7700
  • 100 $44.8600
  • 500 $42.9500
  • 1,000 $40.5700
$40.5700 / $47.7300 Buy Now
Chip1Cloud IC DAC 16BIT DUAL HS 100-HTQFP 9900
RFQ

Part Details for DAC5686IPZPG4

DAC5686IPZPG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DAC5686IPZPG4 Part Data Attributes

DAC5686IPZPG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
DAC5686IPZPG4 Texas Instruments Dual-Channel, 16-Bit, 500-MSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 100-HTQFP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description GREEN, PLASTIC, HTQFP-100
Pin Count 100
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Output Voltage-Max 4.1 V
Analog Output Voltage-Min 2.5 V
Converter Type D/A CONVERTER
Input Bit Code 2'S COMPLEMENT BINARY
Input Format SERIAL, PARALLEL, WORD
JESD-30 Code S-PQFP-G100
JESD-609 Code e4
Length 14 mm
Linearity Error-Max (EL) 0.018%
Moisture Sensitivity Level 3
Number of Bits 16
Number of Functions 1
Number of Terminals 100
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HTFQFP
Package Equivalence Code TQFP100,.63SQ
Package Shape SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 500 MHz
Seated Height-Max 1.2 mm
Settling Time-Nom (tstl) 0.012 µs
Supply Current-Max 55 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Alternate Parts for DAC5686IPZPG4

This table gives cross-reference parts and alternative options found for DAC5686IPZPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC5686IPZPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DAC5686IPZP Dual-Channel, 16-Bit, 500-MSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 100-HTQFP -40 to 85 Texas Instruments DAC5686IPZPG4 vs DAC5686IPZP
Part Number Description Manufacturer Compare
DAC5687IPZPR Dual-Channel, 16-Bit, 500-MSPS, 1x-8x Interpolating Digital-to-Analog Converter (DAC) 100-HTQFP -40 to 85 Texas Instruments DAC5686IPZPG4 vs DAC5687IPZPR
DAC5687IPZP Dual-Channel, 16-Bit, 500-MSPS, 1x-8x Interpolating Digital-to-Analog Converter (DAC) 100-HTQFP -40 to 85 Texas Instruments DAC5686IPZPG4 vs DAC5687IPZP
DAC5686IPZP Dual-Channel, 16-Bit, 500-MSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 100-HTQFP -40 to 85 Texas Instruments DAC5686IPZPG4 vs DAC5686IPZP
DAC5687IPZPRG4 PARALLEL, WORD INPUT LOADING, 0.0104us SETTLING TIME, 16-BIT DAC, PQFP100, GREEN, PLASTIC, HTQFP-100 Texas Instruments DAC5686IPZPG4 vs DAC5687IPZPRG4

DAC5686IPZPG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC5686IPZPG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC5686IPZPG4 by Texas Instruments

  • Please alert me when DAC5686IPZPG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DAC5686IPZPG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC5686IPZPG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DAC5686IPZPG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC5686IPZPG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC5686IPZPG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: