Part Details for DAC7616UB by Texas Instruments
Results Overview of DAC7616UB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC7616UB Information
DAC7616UB by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC7616UB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 4616 |
|
$11.4200 / $14.2800 | Buy Now |
US Tariff Estimator: DAC7616UB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC7616UB
DAC7616UB Part Data Attributes
|
|
DAC7616UB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7616UB
Texas Instruments
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP16,.4 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 1.25 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A CONVERTER | |
| Input Bit Code | BINARY | |
| Input Format | SERIAL | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.089 MHz | |
| Seated Height-Max | 2.65 mm | |
| Settling Time-Max | 10 µs | |
| Settling Time-Nom (tstl) | 10 µs | |
| Supply Current-Max | 1 mA | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 mm |
Alternate Parts for DAC7616UB
This table gives cross-reference parts and alternative options found for DAC7616UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7616UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC7616UB/1K | Texas Instruments | $6.9013 | Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85 | DAC7616UB vs DAC7616UB/1K |
| DAC7616UB/1KG4 | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC, PDSO16, GREEN, PLASTIC, SOIC-16 | DAC7616UB vs DAC7616UB/1KG4 |
DAC7616UB Frequently Asked Questions (FAQ)
-
The maximum output current of the DAC7616UB is 5mA. This is not explicitly stated in the datasheet, but it can be inferred from the output impedance and voltage range specifications.
-
To ensure monotonicity, it is recommended to use a clock frequency of at least 10 times the update rate, and to use a stable and low-noise power supply. Additionally, the DAC7616UB has a built-in monotonicity feature that can be enabled by setting the appropriate configuration register bits.
-
The settling time of the DAC7616UB is typically around 10-15 microseconds, but this can vary depending on the output voltage range and the load capacitance. It is recommended to consult the datasheet and application notes for more detailed information.
-
Yes, the DAC7616UB can be used with a single supply voltage, but the output voltage range will be limited to 0-VDD. If a bipolar output voltage range is required, a dual supply voltage is necessary.
-
The DAC7616UB can be interfaced with a microcontroller using a serial interface such as SPI or I2C. The specific interface and protocol will depend on the microcontroller and the application requirements. Texas Instruments provides example code and application notes to help with the interface design.