Part Details for DAC81416RHAR by Texas Instruments
Results Overview of DAC81416RHAR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC81416RHAR Information
DAC81416RHAR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC81416RHAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | 16-channel16-bithigh-voltageoutputDACwithintegratedinternalreference40-VQFN-40to125 | 436 |
|
RFQ | |
|
|
LCSC | 12us 50MHz SPI 1.7V5.5V 0.5LSB 16 WQFN-40-EP(6x6) Digital to Analog Converters (DAC) RoHS | 350 |
|
$41.3308 / $43.5838 | Buy Now |
|
|
Win Source Electronics | DIGITAL TO ANALOG CONVERTER | 940 |
|
$41.8182 / $62.7272 | Buy Now |
US Tariff Estimator: DAC81416RHAR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC81416RHAR
DAC81416RHAR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC81416RHAR Part Data Attributes
|
|
DAC81416RHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC81416RHAR
Texas Instruments
16-channel 16-bit high-voltage output DAC with integrated internal reference 40-VQFN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | HVQCCN, LCC40,.24SQ,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Date Of Intro | 2018-11-21 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog Output Voltage-Max | 20 V | |
| Analog Output Voltage-Min | -20 V | |
| Converter Type | D/A CONVERTER | |
| Input Bit Code | BINARY | |
| Input Format | PARALLEL, WORD | |
| JESD-30 Code | S-PQCC-N40 | |
| JESD-609 Code | e4 | |
| Length | 6 mm | |
| Linearity Error-Max (EL) | 0.0015% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 mm | |
| Settling Time-Max | 12 µs | |
| Settling Time-Nom (tstl) | 12 µs | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 mm |
Alternate Parts for DAC81416RHAR
This table gives cross-reference parts and alternative options found for DAC81416RHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC81416RHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC81416RHAT | Texas Instruments | $31.9066 | 16-channel 16-bit high-voltage output DAC with integrated internal reference 40-VQFN -40 to 125 | DAC81416RHAR vs DAC81416RHAT |
DAC81416RHAR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a star-ground topology, with the analog and digital grounds separated and connected at a single point. Additionally, keep the analog and digital signal traces separate, and use a solid ground plane to reduce noise and electromagnetic interference (EMI).
-
The internal reference voltage can be configured using the REFSEL pin. Connect REFSEL to VREFIN (pin 14) for an internal 2.5V reference, or to GND for an internal 1.25V reference. Ensure the reference voltage is stable and within the recommended range to maintain accurate DAC performance.
-
The maximum output current of the DAC81416RHAR is 10mA. The output voltage range is affected by the load current, with a maximum output voltage of VDD - 0.5V when driving a 10kΩ load. Ensure the output current is within the recommended range to maintain accurate output voltage levels.
-
The DAC81416RHAR has a built-in POR and BOR feature that resets the device during power-up or brown-out conditions. Ensure that the power supply is stable and within the recommended range to prevent unwanted resets. You can also use external circuitry to filter or debounce the power supply to reduce the likelihood of unwanted resets.
-
The recommended clock frequency for the DAC81416RHAR's serial interface is between 10kHz and 50MHz. Ensure the clock signal is stable and has a duty cycle of 40% to 60%. The data should be valid on the rising edge of the clock, and the clock should be high for at least 10ns to ensure proper data transfer.