Part Details for DAC81416RHAT by Texas Instruments
Results Overview of DAC81416RHAT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC81416RHAT Information
DAC81416RHAT by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAC81416RHAT | Texas Instruments | 16-channel 16-bit high-voltage output DAC with integrated internal reference 40-VQFN -40 to 125 |
Price & Stock for DAC81416RHAT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | 16-channel16-bithigh-voltageoutputDACwithintegratedinternalreference40-VQFN-40to125 | 2910 |
|
RFQ | |
|
|
Win Source Electronics | IC DAC 16BIT 40VQFN / 16 Bit Digital to Analog Converter 1 40-VQFN (6x6) | 910 |
|
$41.8182 / $62.7272 | Buy Now |
US Tariff Estimator: DAC81416RHAT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC81416RHAT
DAC81416RHAT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC81416RHAT Part Data Attributes
|
|
DAC81416RHAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC81416RHAT
Texas Instruments
16-channel 16-bit high-voltage output DAC with integrated internal reference 40-VQFN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc40,.24sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Date Of Intro | 2018-11-21 | |
| Analog Output Voltage-Max | 20 V | |
| Analog Output Voltage-Min | -20 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | S-PQCC-N40 | |
| JESD-609 Code | e4 | |
| Length | 6 Mm | |
| Linearity Error-Max (EL) | 0.0015% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Settling Time-Max | 12 µS | |
| Settling Time-Nom (tstl) | 12 µS | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm |
Alternate Parts for DAC81416RHAT
This table gives cross-reference parts and alternative options found for DAC81416RHAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC81416RHAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC81416RHAR | Texas Instruments | $30.3848 | 16-channel 16-bit high-voltage output DAC with integrated internal reference 40-VQFN -40 to 125 | DAC81416RHAT vs DAC81416RHAR |
DAC81416RHAT Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the digital inputs. This ensures proper device operation and prevents latch-up.
-
To ensure accurate voltage output, it is essential to use a stable and low-noise voltage reference (VREF) and to decouple the power supply lines with adequate capacitors. Additionally, ensure that the output load is within the specified range.
-
The maximum output current of the DAC81416RHAT is 10 mA. Exceeding this limit may cause device damage or affect its performance.
-
Yes, the DAC81416RHAT can be used in a ratiometric configuration, where the output voltage is proportional to the reference voltage (VREF). This configuration is useful in applications where the output voltage needs to track changes in the reference voltage.
-
During power-up and power-down, it is recommended to keep the digital inputs (SCLK, DIN, and SYNC) in a high-impedance state or tied to a fixed logic level to prevent unwanted device operation.