Converters
DAC8412FPZ
Analog Devices Inc
Description: Quad, 12-Bit DAC Voltage Output with Readback

Overview of DAC8412FPZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DAC8412FPZ Analog Devices QUAD 12-BIT CMOS DAC IC

Price & Stock for DAC8412FPZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK8031
Newark Da Converter, 12Bit, Dip, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:± 5V To ± 15V, Adc/Dac Case Style:Wdip, No. Of Pins:28Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices DAC8412FPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 13
  • 1 $75.6100
  • 5 $74.0100
  • 10 $72.4700
  • 26 $71.2600
  • 52 $70.3100
  • 104 $70.3000
$70.3000 / $75.6100 Buy Now
DISTI # 2156-DAC8412FPZ-ND
DigiKey IC DAC 12BIT V-OUT 28DIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT 209
In Stock
  • 4 $84.5300
$84.5300 Buy Now
DISTI # DAC8412FPZ-ND
DigiKey IC DAC 12BIT V-OUT 28DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 12
In Stock
  • 1 $73.1500
$73.1500 Buy Now
DISTI # 584-DAC8412FPZ
Mouser Electronics Digital to Analog Converters - DAC QUAD 12-BIT CMOS DAC IC RoHS: Compliant 46
  • 1 $73.1500
  • 10 $70.2300
$70.2300 / $73.1500 Buy Now
Analog Devices Inc QUAD 12-BIT CMOS DAC IC Package Multiple: 13 224
  • 1 $73.1500
  • 1,000 $55.6000
$55.6000 / $73.1500 Buy Now
Onlinecomponents.com Digital to Analogue Converter - Quad - 12 bit - 167 kSPS - Parallel. RoHS: Compliant 1 In Stock
  • 1 $146.7200
  • 10 $42.1200
  • 50 $38.1500
  • 100 $37.6300
  • 500 $36.0200
$36.0200 / $146.7200 Buy Now
Rochester Electronics Quad, 12-Bit DAC Voltage Output with READBACK RoHS: Compliant Status: Active Min Qty: 1 209
  • 1 $85.3400
  • 25 $83.6300
  • 100 $80.2200
  • 500 $76.8100
  • 1,000 $72.5400
$72.5400 / $85.3400 Buy Now
DISTI # DAC8412FPZ
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 13 0
  • 13 $85.2700
  • 25 $81.7600
  • 100 $79.5900
  • 500 $77.5200
  • 1,000 $76.5300
$76.5300 / $85.2700 Buy Now

CAD Models for DAC8412FPZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC8412FPZ by Analog Devices Inc

DAC8412FPZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, MS-001, DIP-28
Pin Count
28
Manufacturer Package Code
N-28-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
37.4 mm
Linearity Error-Max (EL)
0.0488%
Negative Supply Voltage-Nom
-5 V
Number of Bits
12
Number of Functions
4
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
6.35 mm
Settling Time-Nom (tstl)
10 µs
Supply Current-Max
12 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Want to compare parts?
  1. DAC8412FPZ
    Analog Devices Inc
    Quad, 12-Bit DAC Voltage Output with Readback
    VS

Alternate Parts for DAC8412FPZ

This table gives cross-reference parts and alternative options found for DAC8412FPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8412FPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7524JPZ-REEL CMOS 8-Bit Buffered Multiplying DAC Analog Devices Inc DAC8412FPZ vs AD7524JPZ-REEL
AD7524TCHIPS IC PARALLEL, 8 BITS INPUT LOADING, 0.5 us SETTLING TIME, 8-BIT DAC, UUC, DIE, Digital to Analog Converter Analog Devices Inc DAC8412FPZ vs AD7524TCHIPS
DAC-08CP D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDIP16, 648-08 Motorola Semiconductor Products DAC8412FPZ vs DAC-08CP
DAC0807LCJ PARALLEL, 8 BITS INPUT LOADING, 0.15us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16 STMicroelectronics DAC8412FPZ vs DAC0807LCJ
DAC8408BIFT D/A Converter, 4 Func, CDIP28, Precision Monolithics Inc DAC8412FPZ vs DAC8408BIFT
DAC0808D PARALLEL, 8 BITS INPUT LOADING, 0.15us SETTLING TIME, 8-BIT DAC, PDSO16, SO-16 STMicroelectronics DAC8412FPZ vs DAC0808D
MX7528JC/D D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, DIE-20 Maxim Integrated Products DAC8412FPZ vs MX7528JC/D
AD7528ACHIPS IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, UUC20, DIE-20, Digital to Analog Converter Analog Devices Inc DAC8412FPZ vs AD7528ACHIPS
TLC7524IFNRG3 IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, PQCC20, GREEN, PLASTIC, LCC-20, Digital to Analog Converter Texas Instruments DAC8412FPZ vs TLC7524IFNRG3
MP7524LP D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, Micro Power Systems DAC8412FPZ vs MP7524LP

Related Parts for DAC8412FPZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC8412FPZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC8412FPZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DAC8412FPZ would you like to use for your alert(s)?
  • Please alert me when DAC8412FPZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC8412FPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC8412FPZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC8412FPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC8412FPZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC8412FPZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: