Part Details for DAC8420FQ by Analog Devices Inc
Results Overview of DAC8420FQ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8420FQ Information
DAC8420FQ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC8420FQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | QUAD VOLT-OUTPUT 12-BIT Package Multiple: 1 | 759 |
|
$81.6600 / $140.7600 | Buy Now |
|
DISTI #
DAC8420FQ
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: DAC8420FQ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC8420FQ
DAC8420FQ Part Data Attributes
|
|
DAC8420FQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8420FQ
Analog Devices Inc
Quad 12-Bit Serial Voltage Output DAC
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Manufacturer Package Code | Q-16 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 2.5 V | |
| Analog Output Voltage-Min | -2.5 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.05 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Bits | 12 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Settling Time-Nom (tstl) | 8 µS | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn63pb37) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DAC8420FQ
This table gives cross-reference parts and alternative options found for DAC8420FQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8420FQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC8420EPZ | Analog Devices Inc | Check for Price | Quad 12-Bit Serial Voltage Output DAC | DAC8420FQ vs DAC8420EPZ |
| DAC8420EQ | Analog Devices Inc | Check for Price | IC QUAD, SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | DAC8420FQ vs DAC8420EQ |
| DAC8420FP | Analog Devices Inc | Check for Price | IC QUAD, SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDIP16, PLASTIC, MS-001AB, DIP-16, Digital to Analog Converter | DAC8420FQ vs DAC8420FP |
| DAC8420EP | Analog Devices Inc | Check for Price | IC QUAD, SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDIP16, PLASTIC, MS-001AB, DIP-16, Digital to Analog Converter | DAC8420FQ vs DAC8420EP |
DAC8420FQ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital supply (DVCC). This ensures that the analog circuitry is powered up before the digital circuitry.
-
To ensure accurate voltage output, it is essential to use a low-noise, low-impedance voltage reference, and to decouple the reference input (VREF) with a capacitor (e.g., 10nF) to reduce noise and oscillations.
-
The maximum output current of the DAC8420FQ is 5mA. Exceeding this current may cause damage to the device or affect its accuracy.
-
During asynchronous updates, the SYNC pin should be held low to prevent the DAC from updating the output voltage. When the SYNC pin is high, the DAC updates the output voltage based on the input data.
-
The CLR pin is an active-low clear input that resets the DAC output to zero-scale (typically 0V) when pulled low. This pin can be used to reset the DAC output during power-up or when a reset is required.