Part Details for DAC8555IPW by Texas Instruments
Results Overview of DAC8555IPW by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8555IPW Information
DAC8555IPW by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAC8555IPW | Texas Instruments | 16-Bit, Quad Channel, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-TSSOP -40 to 105 | |
| DAC8555IPWG4 | Texas Instruments | 16-Bit, Quad Channel, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-TSSOP -40 to 105 |
Price & Stock for DAC8555IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
DISTI #
DAC8555IPW
|
TME | IC: D/A converter, 16bit, 200ksps, Ch: 4, TSSOP16, -40÷105°C, ±1LSB Min Qty: 1 | 79 |
|
$11.3100 / $12.4700 | Buy Now |
|
|
LCSC | 10us 50MHz 2.7V5.5V 4LSB 16 TSSOP-16 Digital to Analog Converters (DAC) RoHS | 201 |
|
$10.5809 / $13.3988 | Buy Now |
|
|
Win Source Electronics | IC DAC 16BIT QUAD 16-TSSOP | 1899 |
|
$9.0909 / $13.6363 | Buy Now |
US Tariff Estimator: DAC8555IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DAC8555IPW
DAC8555IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC8555IPW Part Data Attributes
|
|
DAC8555IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8555IPW
Texas Instruments
16-Bit, Quad Channel, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-TSSOP -40 to 105
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.0183% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 Mhz | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Max | 10 µS | |
| Settling Time-Nom (tstl) | 10 µS | |
| Supply Current-Max | 0.95 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for DAC8555IPW
This table gives cross-reference parts and alternative options found for DAC8555IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8555IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC8555IPWR | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 12us SETTLING TIME, 16-BIT DAC, PDSO16, GREEN, PLASTIC, TSSOP-16 | DAC8555IPW vs DAC8555IPWR |
| DAC8555IPWRG4 | Texas Instruments | Check for Price | SERIAL INPUT LOADING, 12us SETTLING TIME, 16-BIT DAC, PDSO16, PLASTIC, TSSOP-16 | DAC8555IPW vs DAC8555IPWRG4 |
| DAC8555IPWG4 | Texas Instruments | Check for Price | 16-Bit, Quad Channel, Ultralow Glitch, Voltage Output Digital to Analog Converter 16-TSSOP -40 to 105 | DAC8555IPW vs DAC8555IPWG4 |
DAC8555IPW Frequently Asked Questions (FAQ)
-
The maximum output current of the DAC8555IPW is 5mA per channel.
-
To ensure monotonicity, use a clock frequency of at least 10 times the update rate, and ensure that the input data is properly formatted and synchronized with the clock signal.
-
The recommended power-on sequence is to apply VCC first, followed by AVCC, and then the digital supply (DVCC). This ensures proper initialization of the internal voltage regulators.
-
To minimize output glitches during power-on, use an external pull-down resistor on the output pin, and consider using a power-on reset circuit to ensure a clean startup.
-
The maximum capacitance allowed on the output pins is 100nF. Exceeding this value may affect the stability of the output stage.